You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0201X103K100CT

SMD Multilayer Ceramic Capacitor, 10000 pF, 10 V, 0201 [0603 Metric], ± 10%, X5R, Walsin MLCC

0201X103K100CT - SMD Multilayer Ceramic Capacitor, 10000 pF, 10 V, 0201 [0603 Metric], ± 10%, X5R, Walsin MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
0201X103K100CT
Order Code:
2495259
Product Range
Walsin MLCC
Technical Datasheet:
0201X103K100CT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000pF

:
10V

:
0201 [0603 Metric]

:
± 10%

:
X5R

:
Walsin MLCC

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The general purpose series capacitors from Walsin are X5R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 220µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
  • Available voltage ratings are 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature range from -55°C to 85°C
  • Available in ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2496760RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 15/3/21

Notify me when back in stock

View all alternatives / recommendations

S$0.008 ( S$0.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 15000 Minimum: 15000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
15000+ S$0.008 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30000+ S$0.007 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75000+ S$0.006 (S$0.01)
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
15000 (Re-reel 2496760RL) x 0.009 = S$135.00
Total Price: S$135.00 (S$144.45  Inc. GST)
15000 (Reel 2495259) x 0.008 = S$120.00
Total Price: S$120.00 (S$128.40  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2496760RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange