You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1210B104K201CT

SMD Multilayer Ceramic Capacitor, 0.1 µF, 200 V, 1210 [3225 Metric], ± 10%, X7R

WALSIN 1210B104K201CT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
1210B104K201CT
Order Code:
2495659
Technical Datasheet:
1210B104K201CT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
200V

:
1210 [3225 Metric]

:
± 10%

:
X7R

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
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
The middle and high voltage series capacitors from Walsin are X7R dielectric multilayer ceramic chip capacitors (MLCC) that provide high stability and reliability. The middle and high voltage series MLCC are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords high capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
  • Capacitance values ranges from 100pF to 1µF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Available voltage ratings are 200V, 250V, 500V, 630V, 1KV, 1.5KV, 2KV, 3KV
  • Operating temperature range from -55°C to 125°C
  • Available in ±10%, ±20% tolerance
  • Chips size 1206 and larger to use on reflow soldering process only
  • Capacitors may require protective surface coating to prevent external arcing
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2497159RL Check stock
Cut Tape :2497159 Check stock

Available for back order

Deliveries start from 26/2/22

Notify me when back in stock

S$0.08 ( S$0.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
2000+ S$0.08 (S$0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.075 (S$0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2497159

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
1+ S$0.575 (S$0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.62)
60+ S$0.309 (S$0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.33)
200+ S$0.198 (S$0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.21)
500+ S$0.149 (S$0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.16)
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
2000 (Cut Tape 2497159) x 0.149 = S$298.00
Total Price: S$298.00 (S$318.86  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Re-reel 2497159RL) x 0.149 = S$298.00
Total Price: S$298.00 (S$318.86  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Reel 2495659) x 0.08 = S$160.00
Total Price: S$160.00 (S$171.20  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2497159
2497159RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.