You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1210B474K500CT

SMD Multilayer Ceramic Capacitor, 0.47 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R

WALSIN 1210B474K500CT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
1210B474K500CT
Order Code:
2495675
Technical Datasheet:
1210B474K500CT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.47µF

:
50V

:
1210 [3225 Metric]

:
± 10%

:
X7R

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
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
The general purpose series capacitors from Walsin are X7R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±5%, ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):2497175RL Check stock
Cut Tape :2497175 Check stock

3,000 In stock Need more?

3,000 UK stock for 3-4 days delivery

S$0.127 ( S$0.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
3000+ S$0.127 (S$0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ S$0.122 (S$0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2497175

 

 
Check stock location (important)
 
 

 

More stock available week commencing 21/3/22

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
5+ S$1.29 (S$1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$1.38)
50+ S$0.607 (S$0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.65)
250+ S$0.376 (S$0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.40)
500+ S$0.289 (S$0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.31)
1500+ S$0.259 (S$0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.28)
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
3000 (Cut Tape 2497175) x 0.259 = S$777.00
Total Price: S$777.00 (S$831.39  Inc. GST)
3000 (Re-reel 2497175RL) x 0.259 = S$777.00
Total Price: S$777.00 (S$831.39  Inc. GST)
3000 (Reel 2495675) x 0.127 = S$381.00
Total Price: S$381.00 (S$407.67  Inc. GST)
Choose your packaging preference
2497175
2497175RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.