You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1210X106K100CT

SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 1210 [3225 Metric], ± 10%, X5R, -55 °C

WALSIN 1210X106K100CT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
1210X106K100CT
Order Code:
2495680
Technical Datasheet:
1210X106K100CT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
10V

:
1210 [3225 Metric]

:
± 10%

:
X5R

:
-55°C

:
85°C

:
-

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The general purpose series capacitors from Walsin are X5R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 220µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
  • Available voltage ratings are 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature range from -55°C to 85°C
  • Available in ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 100/reel):2497180RL Check stock
Cut Tape :2497180 Check stock

Available for back order

Deliveries start from 27/1/22

Notify me when back in stock

S$0.205 ( S$0.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1000+ S$0.205 (S$0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2497180

 

 
Check stock location (important)
 
 

 

More stock available week commencing 11/4/22

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
1+ S$0.792 (S$0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.85)
10+ S$0.598 (S$0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.64)
100+ S$0.333 (S$0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.36)
500+ S$0.249 (S$0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.27)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 2497180) x 0.249 = S$249.00
Total Price: S$249.00 (S$266.43  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Re-reel 2497180RL) x 0.249 = S$249.00
Total Price: S$249.00 (S$266.43  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 2495680) x 0.205 = S$205.00
Total Price: S$205.00 (S$219.35  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2497180
2497180RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.