You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1210X475K250CT

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 1210 [3225 Metric], ± 10%, X5R, -55 °C

WALSIN 1210X475K250CT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
1210X475K250CT
Order Code:
2497187RL
Technical Datasheet:
1210X475K250CT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
25V

:
1210 [3225 Metric]

:
± 10%

:
X5R

:
-55°C

:
85°C

:
-

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The general purpose series capacitors from Walsin are X5R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 220µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
  • Available voltage ratings are 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature range from -55°C to 85°C
  • Available in ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2497187 Check stock
Reel in 1000/reel:2495687 Check stock

73 In stock Need more?

73 UK stock available for 3-4 business days delivery

S$0.398 ( S$0.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ S$0.398 (S$0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.295 (S$0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1000/reel: 2495687

 

 
Check stock location (important)
 
 

 

More stock available week commencing 18/4/22

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
1000+ S$0.191 (S$0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.20)
5000+ S$0.183 (S$0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.20)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2497187) x 0.398 = S$39.80
Total Price: S$39.80 (S$42.586  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
100 (Re-reel 2497187RL) x 0.398 = S$39.80
Total Price: S$39.80 (S$42.586  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2497187
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.