You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WF08P2701FTL

SMD Chip Resistor, 2.7 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, High Power

WALSIN WF08P2701FTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF08P2701FTL
Order Code:
2668803
Product Range
WF Series
Technical Datasheet:
WF08P2701FTL   Datasheet
See all Technical Docs

Product Range Selector (WF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.7kohm

:
± 1%

:
250mW

:
0805 [2012 Metric]

:
Thick Film

:
High Power

:
WF Series

:
± 100ppm/°C

:
150V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The WF08P series resistors from Walsin are high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WF08P resistors are used in high accuracy DC power supplies, digital multimeters, telecommunications, computers, medical and military equipments.
  • Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
  • EIA 0805 case size
  • <=±100ppm/°C and <=±150ppm/°C TCR values available
  • Available in ±1% and ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability, high precision and stability
  • Reduced size of final equipment, small size and light weight
  • Jumpers are also available
  • Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
  • Continuous working voltage of 150V and rated power of 250mW
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2670078 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/2/22

Notify me when back in stock

S$0.006 ( S$0.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5000+ S$0.006 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ S$0.005 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Re-reel 2670078) x 0.011 = S$55.00
Total Price: S$55.00 (S$58.85  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2668803) x 0.006 = S$30.00
Total Price: S$30.00 (S$32.10  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2670078
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.