You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WF08U6811BTL - 

SMD Chip Resistor, 0805 [2012 Metric], 6.81 kohm, WF08U Series, 100 V, Thin Film, 100 mW

WF08U6811BTL - SMD Chip Resistor, 0805 [2012 Metric], 6.81 kohm, WF08U Series, 100 V, Thin Film, 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF08U6811BTL
Order Code:
2670312
Product Range
WF08U Series
Technical Datasheet:
WF08U6811BTL   Datasheet
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
6.81kohm
:
WF08U Series
:
100V
:
Thin Film
:
100mW
:
± 0.1%
:
± 25ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WF08U series resistors from Walsin are high precision thin metal film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WF08U series resistors are used in medical equipments, measuring instruments, communication devices, computers and printers.
  • Resistance range includes E24 & E192 decade values from 4.7ohm to 1Mohm
  • EIA 0805 case size
  • ±25ppm/°C high performance TCR
  • Available in ±0.05%, ±0.1%, ±0.25%, ±0.5% and ±1% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability
  • Low current noise
  • Continuous working voltage of 100V and rated power of 100mW

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for WF08U6811BTL

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

5+ S$1.07 (S$1.14)   ( ) 25+ S$0.964 (S$1.03)   ( ) 100+ S$0.921 (S$0.99)   ( ) 250+ S$0.838 (S$0.90)   ( ) 500+ S$0.753 (S$0.81)   ( ) 1000+ S$0.67 (S$0.72)   ( ) 2000+ S$0.607 (S$0.65)   ( ) 5000+ S$0.586 (S$0.63)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1000+ S$0.588 (S$0.63)   ( )

Restricted Item Add
     

Each (Supplied on Full Reel)

5000+ S$0.066 (S$0.07)   ( )

Restricted Item Add

Related Searches

Packaging type Re-reel

2,219 In stock

2,219 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

S$0.135 ( S$0.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.135 (S$0.14)
  ( )
100+ S$0.087 (S$0.09)
  ( )
500+ S$0.074 (S$0.08)
  ( )
1000+ S$0.069 (S$0.07)
  ( )
2500+ S$0.052 (S$0.06)