You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WR08X390 JTL
SMD Chip Resistor, 39 ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- WR08X390 JTL
- Order Code:
- 2671027
- Product Range
- WR Series
- Technical Datasheet:
- WR08X390 JTL Datasheet
Product Range Selector (WR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 39ohm
- :
- ± 5%
- :
- 125mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- WR Series
- :
- ± 100ppm/°C
- :
- 150V
- :
- -
Technical Docs (1)
Product Overview
- Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
- EIA 0805 case size
- Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
- Available in ±1% and ±5% tolerance
- High reliability and stability
- Higher component and equipment reliability
- Lower assembly costs
- Reduced size of final equipment
- Maximum operation voltage is 150V and rated power is 125mW
- Jumpers are also available
509 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/8/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
10+ | S$0.015 (S$0.02) | ( ) |
100+ | S$0.008 (S$0.01) | ( ) |
500+ | S$0.007 (S$0.01) | ( ) |
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
5000+ | S$0.005 (S$0.01) | (S$0.01) |
25000+ | S$0.004 (S$0.00) | (S$0.00) |
Pricing is unavailable. Please contact customer services.