You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WALSIN WR08X4301FTL

SMD Chip Resistor, 4.3 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

WALSIN WR08X4301FTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WR08X4301FTL
Order Code:
2498102
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
WR08X4301FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The WR08 series resistors from Walsin are thick film general purpose chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0805 case size
  • Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Continuous working voltage is 150V and rated power is 125mW
  • Jumpers are also available
Packaging type Full Reel
 
Additional packaging options available
Re-reel (minimum 500/reel):2502728RL Check stock
Cut Tape :2502728 Check stock

Available for back order

More stock available to supplier lead times which is approximately 26/8/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$0.005 ( S$0.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5000+ S$0.005 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ S$0.004 (S$0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ S$0.003 (S$0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2502728) x 0.006 = S$30.00
Total Price: S$30.00 (S$32.70  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2502728RL) x 0.006 = S$30.00
Total Price: S$30.00 (S$32.70  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2498102) x 0.005 = S$25.00
Total Price: S$25.00 (S$27.25  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2502728
2502728RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.