You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WW25PR174FTL

SMD Chip Resistor, 0.174 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, General Purpose

WALSIN WW25PR174FTL
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WW25PR174FTL
Order Code:
2503110RL
Product Range
WW
Technical Datasheet:
WW25PR174FTL   Datasheet
See all Technical Docs

Product Range Selector (WW)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.174ohm

:
± 1%

:
2W

:
2512 [6432 Metric]

:
Thick Film

:
General Purpose

:
WW

:
± 100ppm/°C

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The WW25P series from Walsin are thick film, high power low ohm chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance values ranges from 0.047ohm to 0.976ohm
  • EIA 2512 case size
  • Available TCR values are ±100ppm/°C, ±150ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High power rating and compact size
  • High reliability and stability
  • Reduced size of final equipment
  • Continuous working voltage is 300V and rated power is 2W
Packaging type Re-reel

No Longer Stocked

S$0.763 ( S$0.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 100
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ S$0.763 (S$0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.586 (S$0.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.409 (S$0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --