You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1758260000

Jumper (Busbar), Jumper, Modular Terminals, 10 Ways, 6.1 mm, ZQV

WEIDMULLER 1758260000
WEIDMULLER 1758260000
WEIDMULLER 1758260000
WEIDMULLER 1758260000
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1758260000
Order Code:
2579752
Product Range
ZQV
Also Known As:
ZQV 4N/10 GE
Technical Datasheet:
1758260000   Datasheet
See all Technical Docs

Product Range Selector (ZQV)

See all from this product range

Product Overview

The 1758260000 is a 10-pole 6.1mm Terminal Block Jumper for Z series WDK 4N and WDK 4NV terminal blocks. The ZQV 4N/10 GE 32A cross-connector is available in yellow color. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines.
  • Wemid insulator
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Jumper

:
Modular Terminals

:
10Ways

:
6.1mm

:
ZQV

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

ZQV 4N/10 GE

89 In stock Need more?

89 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

S$12.99 ( S$13.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.99 (S$13.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$11.70 (S$12.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$11.02 (S$11.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$10.74 (S$11.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$10.46 (S$11.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$9.33 (S$9.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$8.76 (S$9.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$7.74 (S$8.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --