You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STRIPAX - 

Wire Stripper, STRIPAX, 28-10 AWG / 0.8-6mm² Capacity PVC Insulation Cables

STRIPAX - Wire Stripper, STRIPAX, 28-10 AWG / 0.8-6mm² Capacity PVC Insulation Cables

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STRIPAX
Order Code:
828087
Product Range
Stripax Series
Also Known As:
9005000000, 4008190072506
Technical Datasheet:
STRIPAX   Datasheet
See all Technical Docs

Product Information

:
28AWG to 7AWG
:
0.08mm² to 10mm²
:
Flexible & Solid Conductors
:
Stripax Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9005000000 is a 7.48-inch STRIPAX Stripping and Cutting Tool with automatic self-adjustment for flexible and solid conductors with PVC insulation. Automatic opening of clamping jaws after stripping. Stripping length adjustable via end stop. Double-insulated cables in two process steps without special adjustment. Ideally suitable for mechanical and plant engineering, railway and rail traffic, wind energy, robot technology, explosion protection as well as marine, offshore and ship building sectors.
  • Long service life
  • Optimised ergonomic design
  • No play in self-adjusting cutting unit
  • Adjustable to diverse insulation thicknesses
  • No fanning-out of individual conductors
  • Double insulated cables in two process steps without special adjustment
  • Maximum stripping length of 25mm

Applications

Maintenance & Repair, Robotics, Aerospace, Defence, Military, Power Management

Also Known As

9005000000, 4008190072506

Alternatives for STRIPAX

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$65.99 (S$70.61)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

123 In stock

27 available for next business day delivery
96 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 21/10/19

More stock available week commencing 10/2/20

S$147.21 ( S$157.51 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$147.21 (S$157.51)
  ( )
5+ S$141.08 (S$150.96)
  ( )
25+ S$136.67 (S$146.24)
  ( )
75+ S$133.61 (S$142.96)
  ( )
150+ S$130.74 (S$139.89)