You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ESF 120 ESD

Circuit Board Holder, Rework, Spring Clamp, ESD Safe, 6" Jaw, 9" Opening

ESF 120 ESD - Circuit Board Holder, Rework, Spring Clamp, ESD Safe, 6" Jaw, 9" Opening

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
ESF 120 ESD
Order Code:
2628389
Also Known As:
T0051502599N
Technical Datasheet:
ESF 120 ESD   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PCB Holder - Assembly

:
140mm

:
320mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The mounting frame satisfies all requirements made when mounting, soldering and removing printed circuit boards, without the need for additional tools.
  • Clamping area max. 160x235mm, Double European format
  • Pivoting range 360° with 15° latching
  • Side parts can be steplessly adjusted, with clamping
  • Moveable arms with clamping pads for securing the components
  • High degree of stability on account of integrated rubber feet
  • Clamping of round and square parts on account of the multi-sided profile of the clamping jaws

Also Known As

T0051502599N
Best Seller

29 In stock Need more?

29 available for 3 - 4 business days delivery

S$186.68 ( S$199.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$186.68 (S$199.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.