You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT S

Soldering Iron Tip, Conical, Long, 0.4 mm

WELLER LT S
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
LT S
Order Code:
3804525
Product Range
Soldering Tips LT Series
Also Known As:
GTIN UPC EAN: 037103294869
Technical Datasheet:
LT S   Datasheet
See all Technical Docs

Product Range Selector (Soldering Tips LT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.4mm

:
Conical, Long

:
WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons

:
Soldering Tips LT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LT S from Weller is a conical long soldering tip used with WP80, WSP80, MPR80, FE 75, TCP soldering irons. This tip also used with LR21, MLR 21 soldering irons with adapter.
  • Solid copper plated with iron for maximum durability and long life
  • Nickel and chromium non wetting area behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Tip length is 21mm
  • Tip width is Ø 0.4mm
  • Shape - Conical
  • Suitable For - WSP 80, WP 80

Applications

Maintenance & Repair, Maintenance & Repair

Also Known As

GTIN UPC EAN: 037103294869
Best Seller

201 In stock Need more?

14 SG stock available for next day delivery (Order by 17:00 SGT)
187 UK stock for 3-4 days delivery

S$8.76 ( S$9.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.76 (S$9.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --