You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WT 1012 PROMO W. CUTTER 522N 230V F/G

Soldering Station, Digital, 1-Channel, WTP80 Soldering Iron, 95W, with Side Cutter

WELLER WT 1012 PROMO W. CUTTER 522N 230V F/G
WELLER WT 1012 PROMO W. CUTTER 522N 230V F/G
WELLER WT 1012 PROMO W. CUTTER 522N 230V F/G
WELLER WT 1012 PROMO W. CUTTER 522N 230V F/G
WELLER WT 1012 PROMO W. CUTTER 522N 230V F/G
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WT 1012 PROMO W. CUTTER 522N 230V F/G
Order Code:
3222875
Product Range
Weller - WT Series Soldering Stations
See all Technical Docs

Product Range Selector (Weller - WT Series Soldering Stations)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
550°C

:
95W

:
Weller WT1 Power Unit, WSP80 Soldering Iron, WSR201 Safety Rest, 522N Cutter

:
Weller - WT Series Soldering Stations

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)
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
The can-do WT soldering stations have high flexibility for versatile applications. Now temporarily available in a bundle with 17% discount, containing WT 1012 1-channel soldering station set, 95 W with soldering iron WSP 80 and 522N side cutter with oval head.
  • 1-Channel soldering station
  • Setback, lockout, temp. window, F/C switching, standby, auto-off time
  • Front panel power switch and large, high contrast LCD display
  • 2-in-1 WSR safety rest, flips between sponge and brass wool
  • Stackable units, saving space on the workbench
  • ESD safe to protect sensitive components
  • Backwards compatibility providing over 1,000 tip/tool combinations
  • Supplied with WT 1 Power Unit, WSP 80 80W soldering iron including LT B soldering tip chisel 2.4 x 0.8 mm and interlocking, reversible safety rest WSR 201
  • 522N has most widely used head shape
  • Suitable for all cutting applications where easy access is given
  • Robust and highest cutting capacity
  • Cutting edges hardened to Rockwell 63-65 HRc
  • Free 3x resharpening service included in this promotion

No Longer Manufactured

S$671.26 ( S$718.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$671.26 (S$718.25)