You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WTCP 51 EU

Soldering Station, Set, 50W, 230V, LTM Solder Tip, KH20 Safety Rest EU Plug

WELLER WTCP 51 EU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WTCP 51 EU
Order Code:
2629126
Also Known As:
GTIN UPC EAN: 037103255747
Technical Datasheet:
WTCP 51 EU   Datasheet
See all Technical Docs

Alternatives for WTCP 51 EU

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
-

:
50W

:
P51 Solder Station, TCPS Solder Iron with LTM Solder Tip, KH20 Safety Rest

:
-

:
EU
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
Product Overview

Weller Magnastat system operates through a ferro-magnetic device which changes its characteristics when specific temperatures are reached. This causes it to either attract or repel a permanent magnet which operates a power supply switch. In this way power to the heating element can be quickly switched on or off to either provide extra power for soldering operations or reduced power when idling. Various preselected tip temperatures (260°C, 310°C, 370°C, 425°C, 480°C) are available for different soldering tasks. The unit is not suitable for ESD application because the iron is not antistatic.
  • On / Off controller
  • Temperature control variable by soldering tip exchange
  • Protection class 1
  • Antistatic housing
  • Hard grounded
  • Dimensions: 166 x 115 x 101 mm (L x W x H)

Applications

Maintenance & Repair

Contents

P51 Power unit 230 V, TCPS soldering iron 50W, 24 V with soldering tip LT B ans PT-LT adapter (370°C), KH 20 safety rest

Also Known As

GTIN UPC EAN: 037103255747

No Longer Manufactured

S$465.04 ( S$497.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$465.04 (S$497.59)