You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

002990

Screwdriver Set, Double Ended, Slotted, Phillips, Pozidrive, Torx, 10 Pieces

002990 - Screwdriver Set, Double Ended, Slotted, Phillips, Pozidrive, Torx, 10 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
002990
Order Code:
3331040
Also Known As:
4013288000675, 05002990001
Technical Datasheet:
002990   Datasheet
See all Technical Docs

Product Information


:
4 6mm, 5 7mm, SW4 SW4, SW5 SW5, SW6 SW6, PH1 PH2, PZ1 PZ2, T10 T15, T20 T25, T30 T45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

11-piece Vario set with handle and blades. In a practical belt pouch, enabling the tools to be safely and securely stored and to always be at hand. The Kraftform grip on the handle stands for pleasant, ergonomic working and makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The hexagonal non-roll feature prevents any annoying rolling away at the workplace. The integrated hex bolster allows higher torque to be applied with an open-end or ring spanner. The double blades are out of high quality bit material and are therefore particularly durable. The Wera Black Point tip on the blade offers a perfect fit and optimised corrosion protection.
  • Vario set with handle and 10 combination blades
  • Smooth hard zones for high speed turning, soft grip zones for high torque transfer
  • Chrome-plated hexagonal blade material, 6 mm
  • Black Point tip offers a perfect fit with optimised corrosion protection
  • In a robust belt pouch

Also Known As

4013288000675, 05002990001
Best Seller

2 In stock Need more?

2 available for 3 - 4 business days delivery

S$143.01 ( S$153.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$143.01 (S$153.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.