You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

007671 - 

Screwdriver, Slotted, Hexagon, 90 mm Blade, 4 mm Tip, 171 mm Overall

007671 - Screwdriver, Slotted, Hexagon, 90 mm Blade, 4 mm Tip, 171 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
007671
Order Code:
1337744
Also Known As:
4013288108043, 05007671001
Technical Datasheet:
007671   Datasheet
See all Technical Docs

Product Information

:
4mm
:
90mm
:
171mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High quality Kraftform Plus screwdrivers with hexagonal blades. Multi-component Kraftform Plus handle. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Lasertip tips: microscopically roughened surface which bites firmly into the screw head. This means less slipping and less contact pressure being required. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
  • Screwdriver for slotted screws
  • Smooth hard zones for high speed turning, soft grip zones for high torque transfer
  • Take it easy tool finder: colour coding according to profile and size
  • Hexagonal blade
  • Lasertip tips for more secure fit in the screw head

Also Known As

4013288108043, 05007671001

Related Searches

10 In stock

10 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$12.61 ( S$13.49 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.61 (S$13.49)