You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05003430001 - 

Screwdriver, Interchangeable, Torx, T9, 154 mm Overall, Kraftform Kompakt

05003430001 - Screwdriver, Interchangeable, Torx, T9, 154 mm Overall, Kraftform Kompakt

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05003430001
Order Code:
2832329
Product Range
Kraftform Kompakt Series
Also Known As:
4013288104243
Technical Datasheet:
05003430001   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
154mm
:
154mm
:
Kraftform Kompakt Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

VDE blades for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blades without any special tools. Individually tested as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.
  • Kraftform Kompakt VDE interchangeable blade for TORX® screws
  • Insulated, individually tested as per IEC 60900
  • 9 mm hex drive with lead-in chamfer
  • The Wera Black Point tip offers an exact fit and optimum corrosion protection
  • Individually tested

Also Known As

4013288104243

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$7.33 ( S$7.84 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$7.33 (S$7.84)