You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05003472001 - 

Screwdriver Set, VDE, Slotted, Pozidriv, PZ1, PZ2, 0.4 mm - 5.5 mm, 7 Piece

05003472001 - Screwdriver Set, VDE, Slotted, Pozidriv, PZ1, PZ2, 0.4 mm - 5.5 mm, 7 Piece
05003472001 - Screwdriver Set, VDE, Slotted, Pozidriv, PZ1, PZ2, 0.4 mm - 5.5 mm, 7 Piece
05003472001 - Screwdriver Set, VDE, Slotted, Pozidriv, PZ1, PZ2, 0.4 mm - 5.5 mm, 7 Piece
05003472001 - Screwdriver Set, VDE, Slotted, Pozidriv, PZ1, PZ2, 0.4 mm - 5.5 mm, 7 Piece
05003472001 - Screwdriver Set, VDE, Slotted, Pozidriv, PZ1, PZ2, 0.4 mm - 5.5 mm, 7 Piece
05003472001 - Screwdriver Set, VDE, Slotted, Pozidriv, PZ1, PZ2, 0.4 mm - 5.5 mm, 7 Piece
05003472001 - Screwdriver Set, VDE, Slotted, Pozidriv, PZ1, PZ2, 0.4 mm - 5.5 mm, 7 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05003472001
Order Code:
2931912
Product Range
Wera - Kraftform Kompakt VDE
Also Known As:
GTIN UPC EAN: 4013288106605
Technical Datasheet:
05003472001   Datasheet
See all Technical Docs

Product Information

:
0.4 x 2.5/0.6 x 3.5/0.8 x 4/1 x 5.5 x 154mm Slotted & PZ1/PZ2 x 154mm Pozi Blades, Handle, Pouch
:
Wera - Kraftform Kompakt VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera Kraftform Kompakt VDE interchangeable blade screwdriver set with 817 Kraftform VDE blade holding screwdriver handle. KK VDE components undergo dielectric strength test under a 10,000-volt load in a water bath to reassure users that their screwdrivers have been exhaustively tested for their most important feature; their insulation. Each individual Wera VDE screwdriver and component is subjected to this test to guarantee safe working up to 1,000 volts. Both handles in this set feature Kraftform ergonomics; with hard gripping zones for high working speeds, and soft zones ensuring comfort during intensive use and high torque transfer. For Kraftform Kompakt VDE blades: the handle/interchangeable blade system allows a rapid exchange of the blade and multiple applications. Contained in a robust and lightweight pouch.
  • Quick and easy to change the screwdriver blade, saves weight & space
  • Highly durable "bit material" blades for extreme wear resistance & very long service life
  • Kraftform ergonomic 3 component handles for comfort, grip & power
  • Anti-roll handle prevents the screwdriver falling off work surfaces
  • Fully VDE rated 1000v. Individually tested to EN 60900:2004

Contents

102mm handle, Slotted 0.4 x 2.5, 0.6 x 3.5, 0.8 x 4.0, 1.0 x 5.5 x 154mm long blades, Pozi PZ 1, PZ 2 x 154mm long blades, Robust pouch

Also Known As

GTIN UPC EAN: 4013288106605

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$81.59 ( S$87.30 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$81.59 (S$87.30)