You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

05009325001 - 

Screwdriver, Pozidriv, PZ4, 200 mm Blade, 312 mm Overall

05009325001 - Screwdriver, Pozidriv, PZ4, 200 mm Blade, 312 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05009325001
Order Code:
2832357
Product Range
Wera - Kraftform Plus 300 Series
Also Known As:
GTIN UPC EAN: 4013288004086
Technical Datasheet:
05009325001   Datasheet
See all Technical Docs

Product Information

:
312mm
:
200mm
:
Wera - Kraftform Plus 300 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera Kraftform Plus screwdriver, the perfect choice for manual screwdriving applications. Wera's Kraftform Plus handle has been designed to fit perfectly into the hand to allow for a fast, comfortable and ergonomic screwdriving experience. The handles hard zones glide like wheels across the hand for high working speeds, while soft zones provide grip to ensure high torque transfer and comfort during intensive use. A hexagonal anti-roll feature prevents any unwanted rolling off surfaces at the workplace. A Wera Black Point tip goes through a refined hardening process ensuring a long service of the tip, this process also increases corrosion protection and provides an exact fit in the screw head. "Take it Easy" tool finder stamping on the handle allows rapid and easy identification of the required tool, thanks to a colour-coded output profile and size stamp clearly marked on the top of the handle.
  • Multi-component ergonomic Kraftform handle for fast, easy and safe working capabilities
  • Kraftform's smooth hard zones allow for rapid turning, while soft grip zones allow high torque transfer
  • Wera Black Point tip for an exact fit and long service life
  • Screw symbol and tip size identification handle markings simplify finding and sorting of tools
  • Hexagonal non-roll feature prevents any rolling away at the workplace

Also Known As

GTIN UPC EAN: 4013288004086

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$30.42 ( S$32.55 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$30.42 (S$32.55)