You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

05022745001 - 

Screwdriver Set, Slotted, Pozidrive, 6 Pieces

05022745001 - Screwdriver Set, Slotted, Pozidrive, 6 Pieces
05022745001 - Screwdriver Set, Slotted, Pozidrive, 6 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05022745001
Order Code:
2766533
Also Known As:
4013288184207
Technical Datasheet:
05022745001   Datasheet
See all Technical Docs

Product Information

:
4 Pcs Slotted 0.5x3x80/0.6x3.5x100/0.8x4x100/1.0x5.5x125, 2 Pcs Pozidrive 1x80, 2x100mm Screwdrivers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High quality Kraftform Plus VDE screwdriver set out of stainless steel by Wera. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The individual testing of the Kraftform Stainless VDE screwdrivers in a water bath at 10,000 volts as per DIN EN 60900 (IEC 60900) ensures safe working with voltages of up to 1,000 volts. Secure working is also ensured under extreme conditions and verified with the proven cold impact resistance at -40° C. Mainly with Lasertip: the Lasertip tip literally bites into the screw head and prevents any slipping out of the screw recess. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Includes a practical rack for tidy storage of the screwdrivers.
  • Insulated VDE stainless blades for secure work at 1,000 volts
  • Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
  • Take it easy tool finder: colour coding according to profile and size
  • Hexagonal anti-roll feature against rolling away
  • Conical blade, Lasertip tip, stainless to prevent extraneous rust

Contents

3165 i PZ VDE (1 x PZ 1x80, 1 x PZ 2x100), 3160 i VDE (1 x 0.5x3.0x80, 1 x 0.6x3.5x100, 1 x 0.8x4.0x100, 1 x 1.0x5.5x125), Wall mountable rack.

Also Known As

4013288184207

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

S$61.46 ( S$65.76 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$61.46 (S$65.76)