You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05024410001 - 

Screwdriver Set, Kraftform Plus 900 Series, Torx, T15 - T40, 7 Piece

05024410001 - Screwdriver Set, Kraftform Plus 900 Series, Torx, T15 - T40, 7 Piece
05024410001 - Screwdriver Set, Kraftform Plus 900 Series, Torx, T15 - T40, 7 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05024410001
Order Code:
2832380
Product Range
Kraftform Plus 900 Series
Also Known As:
4013288094803
Technical Datasheet:
05024410001   Datasheet
See all Technical Docs

Product Information

:
7 Pcs of Size T15x80, T20x90, T25x100, T27x125, T30x150, T40x150 Torx Screwdrivers & Rack
:
Kraftform Plus 900 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera Chiseldriver set for fastening, chiselling and loosening seized recessed TORX® screws. Multi-component Kraftform handle for fast and low-fatigue working. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tools. Includes a practical rack for tidy storage of the screwdrivers.
  • Chiseldriver for fastening, chiselling and loosening
  • For recessed TORX® screws
  • Hexagonal blade extending through the handle
  • Impact cap and bolster for the transfer of higher torque
  • Storage rack for wall-mounting

Also Known As

4013288094803

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$73.61 ( S$78.76 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$73.61 (S$78.76)