You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

05031553001 - 

Screwdriver Set, Slotted, Pozidriv, Phillips, PH1, PH2, PZ1, PZ2, 0.8 mm - 5.5 mm, 6 Piece

05031553001 - Screwdriver Set, Slotted, Pozidriv, Phillips, PH1, PH2, PZ1, PZ2, 0.8 mm - 5.5 mm, 6 Piece
05031553001 - Screwdriver Set, Slotted, Pozidriv, Phillips, PH1, PH2, PZ1, PZ2, 0.8 mm - 5.5 mm, 6 Piece
05031553001 - Screwdriver Set, Slotted, Pozidriv, Phillips, PH1, PH2, PZ1, PZ2, 0.8 mm - 5.5 mm, 6 Piece
05031553001 - Screwdriver Set, Slotted, Pozidriv, Phillips, PH1, PH2, PZ1, PZ2, 0.8 mm - 5.5 mm, 6 Piece
05031553001 - Screwdriver Set, Slotted, Pozidriv, Phillips, PH1, PH2, PZ1, PZ2, 0.8 mm - 5.5 mm, 6 Piece
05031553001 - Screwdriver Set, Slotted, Pozidriv, Phillips, PH1, PH2, PZ1, PZ2, 0.8 mm - 5.5 mm, 6 Piece
05031553001 - Screwdriver Set, Slotted, Pozidriv, Phillips, PH1, PH2, PZ1, PZ2, 0.8 mm - 5.5 mm, 6 Piece
05031553001 - Screwdriver Set, Slotted, Pozidriv, Phillips, PH1, PH2, PZ1, PZ2, 0.8 mm - 5.5 mm, 6 Piece
05031553001 - Screwdriver Set, Slotted, Pozidriv, Phillips, PH1, PH2, PZ1, PZ2, 0.8 mm - 5.5 mm, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05031553001
Order Code:
2931918
Product Range
Wera - Kraftform Comfort Series
Also Known As:
GTIN UPC EAN: 4013288110893
Technical Datasheet:
05031553001   Datasheet
See all Technical Docs

Product Information

:
6 Pcs of Sizes PH1/PH2 Phillips, PZ1/PZ2 Pozidriv & 4mm/5.5mm Slotted Screwdrivers
:
Wera - Kraftform Comfort Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera 1335/1350/1355/6 Kraftform Comfort screwdriver for Phillips, Pozidriv and slotted screws. Two-component Kraftform handle for extreme comfort during intensive use and increased torque transfer. High quality "bit material" blades ensure extreme wear resistance. Wera Black Point screwdriver tips go through a refined hardening process to ensure a long service life of the tip, provide an exact fit in the screw head and give enhanced corrosion protection. Kraftform's hexagonal anti-roll feature prevents the screwdriver from rolling off a surface at the workplace. The base of the handle also features clear symbol and tip size markings making it easy to identify the correct tool for the job.
  • Two-component Kraftform handle for fast and low-fatigue working
  • Bit material blades for ensures longer service life
  • Wera Black Point tips for an exact fit and corrosion protection
  • Hexagonal anti-roll feature prevents the screwdriver falling off work surfaces
  • Handle markings simplify finding and sorting of tools

Contents

Phillips: PH1 x 80mm, PH2 x 100mm, Pozi: PZ1 x 80mm, PZ2 x 100mm, Slotted: 0.8 x 4 x 100mm, 1 x 5.5 x 125mm

Also Known As

GTIN UPC EAN: 4013288110893

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$38.57 ( S$41.27 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$38.57 (S$41.27)