You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05051031001 - 

Combi-Driver with Magazine, Phillips, Pozidrive, Torx, 7 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05051031001
Order Code:
2766588
Also Known As:
4013288187406
Technical Datasheet:
05051031001   Datasheet
See all Technical Docs

Product Information

:
6 Bits PH, PZ and TORX
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera compact tool with multi-component Kraftform pistol handle for high working speeds and particularly ergonomic screwdriving. Integrated bit magazine in the handle. Includes a ratchet: fine-toothing with a small return angle of only 8°, switchover (right, fixed, left), maximum torque of up to 50 Newton metres; hexagonal blade with ¼" hexagon socket head take-up and Rapidaptor technology, magnetic. 6 bits PH, PZ and TORX in a length of 25 mm that fit in holders as per DIN ISO 1173-D 6.3. Comes with a practical holster for belt attachment.
  • Ratchet with fine toothing for a low return angle of only 8 degrees
  • Simple to use switchover ring
  • Quick-release chuck with Rapidaptor technology
  • Strong permanent magnet for secure fit of bits
  • Ratchet with fine toothing for a low return angle of only 8 degrees

Contents

814 RA (1 x 1/4"), 851/1 BTZ PH (1 x PH 1x25, 1 x PH 2x25), 855/1 BTZ PZ (1 x PZ 1x25, 1 x PZ 2x25), 867/1 TORX® BTZ (1 x TX 20x25, 1 x TX 25x25), 851/4 Z PH (1 x PH 1x89, 1 x PH 2x89), 855/4 Z PZ (1 x PZ 1x89, 1 x PZ 2x89), 867/4 Z TORX® (1 x TX 20x89, 1 x TX 25x89).

Also Known As

4013288187406

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

S$122.94 ( S$131.55 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$122.94 (S$131.55)
  ( )
3+ S$122.94 (S$131.55)