You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05051043001

Blade Set, Interchangeable, 17 Pieces

05051043001 - Blade Set, Interchangeable, 17 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05051043001
Order Code:
2766576
Also Known As:
4013288183934
Technical Datasheet:
05051043001   Datasheet
See all Technical Docs

Product Information


:
3Pcs of Pozidrive/Phillips, 5Pcs of Torx, 4Pcs Hex, 1Pc Slotted Interchangeable Blades & 1 Handle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ESD-safe Wera tool. 16 bits. Includes 2 817 VDE holders, multi-component for high working speeds and particularly ergonomic screwdriving. Dependable protection against electrostatic energy and associated damage. Compact set that enables both manual as well as power tool operations. Simple sorting according to profile and size, easy bit removal and reinsertion; with belt clip, 18-piece.
  • Suitable for manual and power tool operations
  • Smooth hard zones for high speed turning, soft grip zones for high torque transfer
  • Rapidaptor quick-release chuck
  • Tough viscous bits for universal use
  • In robust pouch

Contents

816 R ESD (1 x 1/4x119), 851/4 Z PH (1 x PH 1x89, 1 x PH 2x89, 1 x PH 3x89), 855/4 Z PZ (1 x PZ 1x89, 1 x PZ 2x89, 1 x PZ 3x89), 867/4 Z TORX® BO (1 x TX 10x89, 1 x TX 15x89 1 x TX 20x89, 1 x TX 25x89, 1 x TX 30x89, 840/4 Z Hex-Plus, 1 x 3.0x89, 1 x 4.0x89, 1 x 5.0x89, 1 x 6.0x89), 800/4 Z (1 x 1.0x5.5x89).

Also Known As

4013288183934
Best Seller

1 In stock Need more?

1 available for 3 - 4 business days delivery

S$130.03 ( S$139.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$130.03 (S$139.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.