You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05052490001 - 

Bit Holder, Hex Bits, Rapidator, 57 mm, 1/4" Driver

05052490001 - Bit Holder, Hex Bits, Rapidator, 57 mm, 1/4" Driver
05052490001 - Bit Holder, Hex Bits, Rapidator, 57 mm, 1/4" Driver
05052490001 - Bit Holder, Hex Bits, Rapidator, 57 mm, 1/4" Driver
05052490001 - Bit Holder, Hex Bits, Rapidator, 57 mm, 1/4" Driver
05052490001 - Bit Holder, Hex Bits, Rapidator, 57 mm, 1/4" Driver
05052490001 - Bit Holder, Hex Bits, Rapidator, 57 mm, 1/4" Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05052490001
Order Code:
2832291
Also Known As:
GTIN UPC EAN: 4013288104045
Technical Datasheet:
05052490001   Datasheet
See all Technical Docs

Product Information

:
57mm
:
1/4" Hex Bits
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera 887/4 RR Ring Magnet Rapidaptor Universal Bit Holder. The powerful ring magnet securely holds large and heavy screws, meaning that there is no need to hold the screw when using the tool, great for overhead working situations and working in confined spaces. Rapidaptor technology has been developed by Wera for rapid bit change without any extra tools and also only requires one handed use. Rapid-in allows the bit to be inserted without moving the sleeve, thanks to a self-lock mechanism the bit automatically locks in securely. Rapid-out allows for the bit to be changed by simply pushing the sleeve forward, this works via a spring mechanism lifting the bit off the magnet. Rapid-spin, a free-turning sleeve that allows screw steadying at the start of the screwdriving process. This makes it easier to apply the tool to the screw and also prevents any slipping from occurring.
  • Rapidaptor technology for rapid bit change
  • Rapidaptor universal holder with ring magnet for bits with 1/4" hexagon drive
  • Ring magnet securely holds the screw onto the tool
  • 1/4" Hexagon drive

Also Known As

GTIN UPC EAN: 4013288104045

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$28.59 ( S$30.59 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$28.59 (S$30.59)