You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05059291001 - 

Screwdriver Set, Torque, 15 Pieces

05059291001 - Screwdriver Set, Torque, 15 Pieces
05059291001 - Screwdriver Set, Torque, 15 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05059291001
Order Code:
2362597
Product Range
Kraftform Kompakt Series
Also Known As:
4013288168375
Technical Datasheet:
05059291001   Datasheet
See all Technical Docs

Product Information

:
15 Pieces 7400 Kraftform VDE torque with Hand Holder
:
Kraftform Kompakt Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

15-piece torque VDE interchangeable blade set. Includes 14 blades (12 of which with a reduced diameter) with integrated insulation protection. Torque VDE holder with adjustable torque from 1.2-3.0 Nm. Kraftform Plus handle: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.
  • Kraftform Kompakt VDE torque screwdriver set with adjustable torque
  • Adjustable Kraftform VDE torque holder exclusively for Wera VDE interchangeable blades
  • VDE interchangeable blades 154 mm long
  • In robust pouch
  • 15-piece

Applications

Maintenance & Repair

Contents

15x Screwdrivers, Hex socket (7400 VDE 1.2 to 3Nm, 7441 VDE 1.2 to 3Nm), KK 62 iS Phillips (1 x PH 1 x 154, 1 x PH 2 x 154), KK 65 iS PZ Pozidrive (SupaDriv) (1 x PZ 1 x 154, 1 x PZ 2 x 154), KK 65 iS PZ/S Pozidrive (SupaDriv) (1 x # 1 x 154, 1 x # 2 x 154), KK 67 i TORX® (1 x TX 10 x 154), KK 67 iS TORX® (1 x TX 15 x 154, 1 x TX 20 x 154, 1 x TX 25 x 154), Slot KK 60 i (1 x 0.4 x 2.5 x 154) and Slot KK 60 iS (1 x 0.6 x 3.5 x 154, 1 x 0.8 x 4 x 154, 1 x 1 x 5.5 x 154).

Also Known As

4013288168375

10 In stock

10 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$269.75 ( S$288.63 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$269.75 (S$288.63)