You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05059293001 - 

Screwdriver Set, Kraftform, Torque, with Rapidaptor, 16-Piece

05059293001 - Screwdriver Set, Kraftform, Torque, with Rapidaptor, 16-Piece
05059293001 - Screwdriver Set, Kraftform, Torque, with Rapidaptor, 16-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05059293001
Order Code:
2362603
Also Known As:
4013288169624
Technical Datasheet:
05059293001   Datasheet
See all Technical Docs

Product Information

:
17 Pieces 1 Series 7400 Kraftform Torque Screwdrivers With Rapidaptor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pouch with bits in a length of 89 mm. Includes torque screwdriver 7441 with Rapidaptor quick-release chuck and multi-component Kraftform handle for low-fatigue working. Suitable for manual and power tool operations. 17-piece; compact handle/interchangeable blade system for torque-controlled tightening. Includes torque holder 7441, settings from 1.2 to 3.0 Nm. Adjustable in 0.10 Nm steps. Simple setting of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Includes 16 bits with a length of 89 mm and a practical pouch for tidy storage.
  • Adjustable Kraftform torque screwdriver with Rapidaptor quick-release chuck
  • Multi-component Kraftform handle for fast and ergonomic screwdriving
  • Rapidaptor technology for rapid bit change
  • Suitable for manual and power tool operations
  • Practical pouch for tidy storage

Applications

Maintenance & Repair

Contents

17x Screwdrivers, 7400 Hex socket (Allen) (1 x 7441 x 1/4" x 155), 851/4 Z Phillips (1 x PH 1 x 89, 1 x PH 2 x 89, 1 x PH 3 x 89), 855/4 Z PZ Pozidrive (SupaDriv) (1 x PZ 1 x 89, 1 x PZ 2 x 89, 1 x PZ 3 x 89), 867/4 Z TORX® BO (1 x TX 10 x 89, 1 x TX 15 x 89, 1 x TX 20 x 89, 1 x TX 25 x 89, 1 x TX 30 x 89 ), Slot 800/4 Z (1 x 1 x 5.5 x 89) and 840/4 Z Hex-Plus (1 x 3 x 89, 1 x 4 x 89, 1 x 5 x 89, 1 x 6 x 89).

Also Known As

4013288169624

11 In stock

11 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$237.68 ( S$254.32 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$237.68 (S$254.32)