You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05066122001 - 

Hex Driver Bit, Torx, T15 Bit, 25 mm Overall

05066122001 - Hex Driver Bit, Torx, T15 Bit, 25 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05066122001
Order Code:
2832234
Also Known As:
4013288034526
Technical Datasheet:
05066122001   Datasheet
See all Technical Docs

Product Information

:
Torx
:
T15
:
25mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

BiTorsion bits for recessed TORX® screws with an elastic Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. This provides the best possible durability together with the matching holder. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
  • For recessed TORX® screws
  • Ductile and tough for hard materials
  • BiTorsion zone to absorb peak loads
  • 1/4" hexagon drive (Wera connecting series 1)
  • Take it easy tool finder: colour coding according to profile and size

Also Known As

4013288034526

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

S$5.99 ( S$6.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.99 (S$6.41)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.