You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05105622001 - 

Screwdriver Set, Phillips, Pozidrive, Slotted, 6 Pieces

05105622001 - Screwdriver Set, Phillips, Pozidrive, Slotted, 6 Pieces
05105622001 - Screwdriver Set, Phillips, Pozidrive, Slotted, 6 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05105622001
Order Code:
2766531
Also Known As:
4013288041616
Technical Datasheet:
05105622001   Datasheet
See all Technical Docs

Product Information

:
2 Pcs Each of Phillips 1x80/2x100, Slotted 0.8x4x100/1x5.5x125, Pozidrive 1x80/2x100 Screwdrivers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

6-piece screwdriver set with Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Lasertip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Includes practical rack for tidy storage of the screwdrivers.
  • Screwdrivers for slotted and cross-recess Phillips and Pozidriv screws
  • Multi-component Kraftform handle for fast and ergonomic screwdriving
  • Take it easy tool finder: colour coding according to profile and size
  • Hexagonal anti-roll feature against rolling away
  • Lasertip tips for more secure fit in the screw head

Contents

350 PH (1 x PH 1x80, 1 x PH 2x100), 355 PZ (1 x PZ 1x80, 1 x PZ 2x100), 335 (1 x 0.8x4.0x100, 1 x 1.0x5.5x125), Practical rack.

Also Known As

4013288041616

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$48.77 ( S$52.18 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$48.77 (S$52.18)