You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05110007001 - 

Screwdriver, Slotted, 5.5 mm Tip, 125 mm Blade, 223 mm Overall

05110007001 - Screwdriver, Slotted, 5.5 mm Tip, 125 mm Blade, 223 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05110007001
Order Code:
2832351
Product Range
Wera - Kraftform Plus 300 Series
Also Known As:
GTIN UPC EAN: 4013288003331
Technical Datasheet:
05110007001   Datasheet
See all Technical Docs

Product Information


:
5.5mm

:
125mm

:
223mm

:
Wera - Kraftform Plus 300 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High quality Kraftform Plus screwdriver with electrician's blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.
  • Slotted screwdriver -electrician's blade
  • Multi-component Kraftform handle for fast and ergonomic screwdriving
  • Take it easy tool finder: colour coding according to profile and size
  • Hexagonal anti-roll feature against rolling away
  • Lasertip tips for more secure fit in the screw head

Also Known As

GTIN UPC EAN: 4013288003331

Available for back order

More stock available to supplier lead times which is approximately 10/8/20

Notify me when back in stock

S$15.64 ( S$16.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$15.64 (S$16.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.