You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

05110105001 - 

Screwdriver, Slotted, 12 mm Tip, 250 mm Blade, 367 mm Overall

05110105001 - Screwdriver, Slotted, 12 mm Tip, 250 mm Blade, 367 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05110105001
Order Code:
2832349
Also Known As:
4013288003119
Technical Datasheet:
05110105001   Datasheet
See all Technical Docs

Product Information

:
12mm
:
250mm
:
367mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High quality Kraftform Plus screwdriver by Wera. Kraftform handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
  • Slotted screwdriver - workshop blade
  • Multi-component Kraftform handle for fast and ergonomic screwdriving
  • Take it easy tool finder: colour coding according to profile and size
  • Hexagonal anti-roll feature against rolling away
  • Chrome-plated

Also Known As

4013288003119

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Contact me when back in stock

S$46.92 ( S$50.20 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$46.92 (S$50.20)