You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05347735002 - 

Screwdriver Set, Slotted, Phillips #2, Pozidriv PZ2, Slotted 5.5 mm, 3 Piece

05347735002 - Screwdriver Set, Slotted, Phillips #2, Pozidriv PZ2, Slotted 5.5 mm, 3 Piece
05347735002 - Screwdriver Set, Slotted, Phillips #2, Pozidriv PZ2, Slotted 5.5 mm, 3 Piece
05347735002 - Screwdriver Set, Slotted, Phillips #2, Pozidriv PZ2, Slotted 5.5 mm, 3 Piece
05347735002 - Screwdriver Set, Slotted, Phillips #2, Pozidriv PZ2, Slotted 5.5 mm, 3 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05347735002
Order Code:
2931911
Product Range
Wera - Kraftform Plus 300 Series
Also Known As:
GTIN UPC EAN: 4013288120991
Technical Datasheet:
05347735002   Datasheet
See all Technical Docs

Product Information

:
3 Pcs of Sizes PH1 Phillips, PZ2 Pozidriv & 5.5mm Slotted Screwdrivers
:
Wera - Kraftform Plus 300 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera Kraftform Plus screwdriver set with Lasertip technology, the perfect choice for manual screwdriving applications. Wera's Kraftform Plus handle has been designed to fit perfectly into the hand to allow for a fast, comfortable and ergonomic screwdriving experience. The handles hard zones glide like wheels across the hand for high working speeds, while soft zones provide grip to ensure high torque transfer and comfort during intensive use. A hexagonal anti-roll feature prevents any unwanted rolling off surfaces at the workplace. A Wera Black Point tip goes through a refined hardening process to ensure a long service life of the tip. The tip provides enhanced corrosion protection and a perfect fit into the screw head. Extra-long 300 mm length blades provide greater access in low-lying screw situations.
  • Kraftform handle designed to fit perfectly into the hand preventing any hand injuries.
  • The handles smooth hard zones allow high speed turning, whilst soft grip zones ensure a high torque transfer
  • The Wera Black Point tip offers an exact fit and optimum corrosion protection
  • "Take it easy" tool finder system - with profile and size colour-coding for quick and easy tool selection
  • Hexagonal anti-roll feature prevents any rolling away at the workplace
  • 300mm Long

Contents

Slotted: 1 x 5.5 x 300mm, Phillips: PH2 x 300mm, Pozi: PZ2 x 300mm

Also Known As

GTIN UPC EAN: 4013288120991

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

S$41.54 ( S$44.45 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$41.54 (S$44.45)