You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

167I/6 - 

Screwdriver Set, Torx, 6 Pieces

167I/6 - Screwdriver Set, Torx, 6 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
167I/6
Order Code:
2213674
Also Known As:
4013288160072, 05133356001
Technical Datasheet:
167I/6   Datasheet
See all Technical Docs

Product Information

:
6pcs of Insulated VDE Torx Screwdriver Set (TX 8 x 80/TX 9 x 80/TX 10 x 80/TX 15 x 80/TX 20 x 80/TX 25 x 100)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

6-piece Wera VDE screwdriver set with Multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
  • Insulated VDE blades for secure work at 1,000 volts
  • Smooth hard zones for high speed turning, soft grip zones for high torque transfer
  • Take it easy tool finder: colour coding according to profile and size
  • Hexagonal anti-roll feature against rolling away
  • Black Point tip for enhanced corrosion protection and an exact fit

Applications

Maintenance & Repair

Contents

6x Insulated VDE Torx screwdriver set (TX 8 x 80/TX 9 x 80/TX 10 x 80/TX 15 x 80/TX 20 x 80/TX 25 x 100).

Also Known As

4013288160072, 05133356001

Associated Products

Compare Selected

8 In stock

8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$56.07 ( S$59.99 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$56.07 (S$59.99)