You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

247 3 X 70 MM

150V to 250V Single Pole Voltage Tester

247    3 X 70 MM - 150V to 250V Single Pole Voltage Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
247 3 X 70 MM
Order Code:
2213698
Also Known As:
4013288002686, 05005655001
Technical Datasheet:
247 3 X 70 MM   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
70mm

:
3mm

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Single-pole voltage tester to detect voltage in the 150-250 volt range; comes equipped with a practical clip.
  • To detect voltage in the 150-250 volt range
  • Kraftform handle with sturdy clip
  • Hexagonal anti-roll feature against rolling away

Also Known As

4013288002686, 05005655001

Associated Products

Compare Selected

5 In stock Need more?

5 available for 3 - 4 business days delivery

S$52.56 ( S$56.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$52.56 (S$56.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.