You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3334/3350/3355/6 - 

Screwdriver Set, Slotted, Phillips, Pozidrive, 6 Pieces

3334/3350/3355/6 - Screwdriver Set, Slotted, Phillips, Pozidrive, 6 Pieces
3334/3350/3355/6 - Screwdriver Set, Slotted, Phillips, Pozidrive, 6 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
3334/3350/3355/6
Order Code:
1257440
Also Known As:
4013288111739, 05032063001
Technical Datasheet:
3334/3350/3355/6   Datasheet
See all Technical Docs

Product Information

:
3, 6.5mm, PH1, PH2, PZ1, PZ2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High quality Kraftform Plus screwdriver set out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The Lasertip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Includes a practical rack for tidy storage of the screwdrivers.
  • Vacuum ice-hardened stainless screwdriver set
  • Smooth hard zones for high speed turning, soft grip zones for high torque transfer
  • Take it easy tool finder: colour coding according to profile and size
  • Hexagonal anti-roll feature against rolling away
  • Lasertip tips for more secure fit in the screw head

Also Known As

4013288111739, 05032063001

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$64.10 ( S$68.59 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$64.10 (S$68.59)