You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3367/3355/6 - 

Pozi and Torx Stainless Steel Screwdriver Set

3367/3355/6 - Pozi and Torx Stainless Steel Screwdriver Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
3367/3355/6
Order Code:
1257439
Also Known As:
GTIN UPC EAN: 4013288111401 5032062001
Technical Datasheet:
3367/3355/6   Datasheet
See all Technical Docs

Product Information

:
PZ1, PZ2, T10, T15, T20, T25
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High-quality Kraftform Plus screwdriver set made of stainless steel. Wera stainless steel tools are vacuum ice-hardened and have the hardness and strength needed for screw connections. Avoids extraneous rust. Partially with Lasertip: This micro-rough drive tip bites into the fastener to ensure a perfect fit and reduce cam-out effect. The multi-component Kraftform handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer. The non-roll feature prevents any rolling away at the workplace. With screw symbol and tip size identification markings on the handle to make it easier to find the right screwdriver in the tool case or at the workplace.
  • For Torx socket and Pozidriv screws
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With non-roll feature to prevent any rolling away at the workplace
  • Stainless steel to prevent extraneous rust
  • Vacuum ice-hardened

Also Known As

GTIN UPC EAN: 4013288111401 5032062001

No Longer Manufactured

S$76.10 ( S$81.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$76.10 (S$81.43)