You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8767 15 X 28MM - 

Hex Driver Bit, Torx, T15, 28mm

8767 15 X 28MM - Hex Driver Bit, Torx, T15, 28mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
8767 15 X 28MM
Order Code:
2797172
Product Range
Zyklop Series
Also Known As:
4013288186850, 05003363001
Technical Datasheet:
8767 15 X 28MM   Datasheet
See all Technical Docs

Product Information

:
Torx
:
T15
:
28mm
:
Zyklop Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Bit socket with 1/4 inch drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
  • Bit socket (non-impact) for manual or machine tool operations
  • The holding function holds screws securely on the tool
  • Take it easy tool finder with colour coding according to sizes
  • Knurling on lower end for more grip when used manually
  • Chrome vanadium steel, matt chrome-plated

Also Known As

4013288186850, 05003363001

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$8.49 ( S$9.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.49 (S$9.08)