You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

932 A 4.5 - 

Screwdriver, Slotted, 90 mm Blade, 4.5 mm Tip, 98 mm Overall

932 A 4.5 - Screwdriver, Slotted, 90 mm Blade, 4.5 mm Tip, 98 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
932 A 4.5
Order Code:
4433038
Technical Datasheet:
932 A 4.5   Datasheet
See all Technical Docs

Product Information

:
4.5mm
:
90mm
:
98mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera Chiseldriver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.
  • Chiseldriver for fastening, chiselling and loosening
  • Hexagonal blade extending through the handle
  • Multi-component Kraftform handle for fast and ergonomic screwdriving
  • Impact cap and bolster for the transfer of higher torque
  • The Wera Black Point tip offers an exact fit and optimum corrosion protection

Related Searches

No Longer Stocked

S$11.58 ( S$12.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.58 (S$12.39)
  ( )
5+ S$10.96 (S$11.73)
  ( )
10+ S$10.32 (S$11.04)