You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KRAFTFORM BIG PACK 300 - 

Screwdriver Set, 14 Pieces

KRAFTFORM BIG PACK 300 - Screwdriver Set, 14 Pieces
KRAFTFORM BIG PACK 300 - Screwdriver Set, 14 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
KRAFTFORM BIG PACK 300
Order Code:
2438027
Also Known As:
4013288163622, 05105630001
See all Technical Docs

Product Information

:
14 Screwdrivers of 3 x 350PH, 355PZ, 5 x 367 TORX, 2 x 335, 1 x 334 & 2 Pcs of Racks
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Comprehensive screwdriver set with all the screwdrivers the professional needs. Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Lasertip - for slotted, Phillips and Pozidriv - literally bites into the head of the screw and thereby prevents any slipping out of the screw head. "Take it easy" Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace.
  • Screwdrivers for slotted, cross-recess Phillips and Pozidriv screws and TORX®
  • Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
  • Take it easy tool finder: colour coding according to profile and size
  • Hexagonal anti-roll feature against rolling away
  • Lasertip tips for more secure fit in the screw head

Applications

Maintenance & Repair

Contents

Screwdrivers(x14).

Also Known As

4013288163622, 05105630001

Associated Products

Compare Selected

10 In stock

10 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$103.92 ( S$111.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$103.92 (S$111.19)