You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KRAFTFORM KOMPAKT 22 - 

Screwdriver Magazine, for Pozi/Torx, Interchangeable

KRAFTFORM KOMPAKT 22 - Screwdriver Magazine, for Pozi/Torx, Interchangeable
KRAFTFORM KOMPAKT 22 - Screwdriver Magazine, for Pozi/Torx, Interchangeable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
KRAFTFORM KOMPAKT 22
Order Code:
9673253
Also Known As:
4013288098924, 05051023001
See all Technical Docs

Product Information

:
1xPZ1, 2xPZ2, T15, T20, T25
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera compact tools enable both manual as well as power tool operations at the same time. The handle/interchangeable blade system in a compact design with various blade tips in the smallest of spaces makes the user more mobile and flexible. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) and Wera connecting series 1 and 4. Comes with an adaptor, bayonet and Rapidaptor technology. Kraftform handle with anti-roll feature, multi-component for particularly ergonomic screwdriving. Integrated magazine for bit storage. The telescopic bayonet blade - which can be lowered into the handle - together with the quick-release chuck allows fast manual work even in confined installation situations when the blade is retracted. The blade can be extended by simply actuating the locking sleeve. The bayonet holder can then be used as a fully-fledged screwdriver. The bayonet blade can be removed and used as a power tool adaptor, but can also be retracted once again
  • Kraftform holder with bayonet blade and Rapidaptor quick-release chuck
  • Kraftform handle with anti-roll feature, multi-component and integrated magazine
  • Tough viscous bits for universal use
  • In robust pouch
  • Retractable bayonet blade

Also Known As

4013288098924, 05051023001

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$99.34 ( S$106.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$99.34 (S$106.29)