You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KRAFTFORM KOMPAKT 41 - 

Screwdriver Set, Phillips, Pozidrive, Torx, 11 Pieces

KRAFTFORM KOMPAKT 41 - Screwdriver Set, Phillips, Pozidrive, Torx, 11 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
KRAFTFORM KOMPAKT 41
Order Code:
7621191
Also Known As:
4013288096326, 05059299001
See all Technical Docs

Product Information

:
PH1, PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T25, T30
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pouch with 89-mm long bits. Includes 816 R Kraftform holder with Rapidaptor quick-release chuck and multi-component Kraftform handle for low-fatigue working.
  • Pouch with 89 mm-long bits
  • Kraftform holder with Rapidaptor quick-release chuck
  • Rapidaptor quick-release chuck allows rapid bit change
  • Tough viscous bits for universal use
  • Ergonomic Kraftform handle for low-fatigue working

Also Known As

4013288096326, 05059299001

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$69.67 ( S$74.55 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$69.67 (S$74.55)