You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KRAFTFORM KOMPAKT 60 KUGELKOPF - 

Screwdriver Set, 16 Pieces

KRAFTFORM KOMPAKT 60 KUGELKOPF - Screwdriver Set, 16 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
KRAFTFORM KOMPAKT 60 KUGELKOPF
Order Code:
2213715
Also Known As:
4013288165503, 05059294001
See all Technical Docs

Product Information

:
16pcs of Bit Set and 1 Bit Driver with Pouch
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pouch with 89-mm long ballpoint bits, which enable a swivelling or pivoting of the tool axis. Includes 816 R Kraftform holder with Rapidaptor quick-release chuck and multi-component Kraftform handle for low-fatigue working. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Suitable for manual and power tool operations; 17-piece.
  • Pouch with 89 mm-long bits
  • Kraftform holder with Rapidaptor quick-release chuck
  • Rapidaptor quick-release chuck allows rapid bit change
  • Tough viscous bits for universal use
  • Ballpoint bits allow a swivelling of the tool axis

Also Known As

4013288165503, 05059294001

Associated Products

Compare Selected

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$107.03 ( S$114.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$107.03 (S$114.52)