You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KRAFTFORM KOMPAKT 62 - 

Screwdriver Bit Set, Phillips, Pozidrive, Torx, 33 Pieces

KRAFTFORM KOMPAKT 62 - Screwdriver Bit Set, Phillips, Pozidrive, Torx, 33 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
KRAFTFORM KOMPAKT 62
Order Code:
7621221
Also Known As:
4013288096302, 05059297001
See all Technical Docs

Product Information

:
Phillips, Pozidrive, Torx, Tri-wing & Torque Set
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pouch with 89-mm long bits. Includes 816 R Kraftform holder with Rapidaptor quick-release chuck and multi-component Kraftform handle for low-fatigue working. Suitable for manual and power tool operations; 33-piece.
  • Pouch with 89 mm-long bits
  • Kraftform holder with Rapidaptor quick-release chuck
  • Rapidaptor quick-release chuck allows rapid bit change
  • Tough viscous bits for universal use
  • Suitable for manual and power tool operations

Contents

Set includes the following bits: slotted 1.2 x 6.5mm; Phillips PH1, PH2, PH3; Pozidriv PZ1, PZ2, PZ3; Hex-Plus with borehole 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm; Spanner 4mm, 6mm, 8mm, 10mm; Torx BO TX8, TX10, TX15, TX20, TX25, TX27, TX30, TX40; Torq Mplus 6mm, 8mm, 10mm; Tri-Wing 1, 2, 3, 4

Also Known As

4013288096302, 05059297001

Alternatives for KRAFTFORM KOMPAKT 62

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$19.85 (S$21.24)   ( ) 25+ S$17.09 (S$18.29)   ( ) 50+ S$15.87 (S$16.98)   ( ) 100+ S$14.83 (S$15.87)   ( ) 259+ S$13.53 (S$14.48)   ( ) More Pricing...

Restricted Item Add

21 In stock

1 available for next business day delivery
20 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

15 will be available for delivery on 27/9/19

More stock available week commencing 4/11/19

S$145.62 ( S$155.81 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$145.62 (S$155.81)