You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KRAFTFORM KOMPAKT 70 - 

Screwdriver Bit Set, 32 Pieces

KRAFTFORM KOMPAKT 70 - Screwdriver Bit Set, 32 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
KRAFTFORM KOMPAKT 70
Order Code:
4400860
Also Known As:
4013288038654, 05057110001
See all Technical Docs

Product Information

:
PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40, SW4, SW5, SW6, 4.5, 5.5, 6.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

32-piece set with holder 816 R Kraftform and Rapidaptor quick-release chuck; multi-component Kraftform handle for low-fatigue working. Rapidaptor universal holder with strong permanent magnet that also holds large and heavy screws securely. Together with the 30 bits, the user is equipped for almost every application.
  • 32-piece set
  • Strong permanent magnet that also holds large and heavy screws
  • Rapidaptor quick-release chuck allows rapid bit change
  • Tough viscous bits for universal use
  • In a robust storage box

Also Known As

4013288038654, 05057110001

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$95.62 ( S$102.31 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$95.62 (S$102.31)