You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KRAFTFORM KOMPAKT 71 - 

Screwdriver Bit Set, 32 Pieces

KRAFTFORM KOMPAKT 71 - Screwdriver Bit Set, 32 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
KRAFTFORM KOMPAKT 71
Order Code:
4400872
Also Known As:
4013288038661, 05057111001
See all Technical Docs

Product Information


:
SW2 to SW6, T7 to T40, Spanner Bits: #4, #6, #8, # 0, Torque-set Bits: #6, #8, #10, #1/4"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

32-piece set with holder 816 R Kraftform and Rapidaptor quick-release chuck; multi-component Kraftform handle for low-fatigue working. Rapidaptor universal holder with strong permanent magnet that also holds large and heavy screws securely. Together with the 30 bits, the user is equipped for almost every application.
  • 32-piece set
  • Strong permanent magnet
  • Rapidaptor quick-release chuck allows rapid bit change
  • Tough viscous bits for universal use
  • In a robust storage box

Also Known As

4013288038661, 05057111001

Available for back order

More stock available to supplier lead times which is approximately 17/8/20

Notify me when back in stock

S$155.30 ( S$166.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$155.30 (S$166.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.