You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KRAFTFORM KOMPAKT VARIO RA - 

Screwdriver Bit Set, Ratchet, 12 Pieces

KRAFTFORM KOMPAKT VARIO RA - Screwdriver Bit Set, Ratchet, 12 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
KRAFTFORM KOMPAKT VARIO RA
Order Code:
1858041
Also Known As:
4013288156266, 05073665001
See all Technical Docs

Product Information


:
6mm, 4 6mm, 5 5mm, 4 5mm, PH1 PH2, PZ1 PZ2, T10 T15, T20 T25

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pouch with 6 Wera Vario double-end blades in a length of 175 mm, 6 mm hexagon. 1 Kraftform Kompakt Vario RA holder with ratchet function, fine-pitched for small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Nm; 6 mm hexagon socket take-up for Wera Vario double-end blades, 6 Vario double-end blades (=12 different dimensions). Convenient bit take-up and removal.
  • Pouch with Wera Vario double-end blades in a length of 175 mm,
  • Kraftform Kompakt Vario RA holder with ratchet function, fine-pitched toothing and switchover ring
  • 6 mm hex socket take-up for Wera Vario double-end blades
  • Maximum torque of up to 50 Newton metres
  • Includes 6 Vario double-end blades

Also Known As

4013288156266, 05073665001

Associated Products

Compare Selected
Best Seller

1 In stock Need more?

1 available for 3 - 4 business days delivery

S$106.80 ( S$114.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$106.80 (S$114.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.