You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KRAFTFORM MICRO 12 ELECTRONICS 1 - 

Screwdriver Set, Kraftform Micro Series, Anti-Roll, 12 Piece

KRAFTFORM MICRO 12 ELECTRONICS 1 - Screwdriver Set, Kraftform Micro Series, Anti-Roll, 12 Piece
KRAFTFORM MICRO 12 ELECTRONICS 1 - Screwdriver Set, Kraftform Micro Series, Anti-Roll, 12 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
KRAFTFORM MICRO 12 ELECTRONICS 1
Order Code:
2855987
Product Range
Kraftform Micro Series
Also Known As:
05073677001
See all Technical Docs

Product Information

:
13 Pcs of Philips, TORX, Slotted, Microstix, Hex, Chip Lifter Screwdrivers & Pouch
:
Kraftform Micro Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High quality Wera Micro screwdriver set for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit. Includes practical rack for tidy storage of the screwdrivers.
  • Anti-roll feature and swivel cap for rapid twisting
  • Kraftform Micro handle for fast and ergonmic working
  • Indispensable for many users, including electronics technicians, opticians, precision engineers, jewellers, EDP hardware fitters and model-makers.
  • Kraftform Micro set in a robust pouch
  • Suitable for docking with the Wera 2go system

Also Known As

05073677001

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$93.16 ( S$99.68 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$93.16 (S$99.68)