You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
02821
Nut Driver, 6.35 mm Drive, 150 mm Blade, 182 mm Overall
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 02821
- Order Code:
- 3010289
- Product Range
- Wiha - Imperial Nut Drivers
- Also Known As:
- GTIN UPC EAN: 4010995028213
- Technical Datasheet:
- 02821 Datasheet
Product Range Selector (Wiha - Imperial Nut Drivers)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.35mm
- :
- 150mm
- :
- 182mm
- :
- -
- :
- 5.9"
- :
- 7.2"
- :
- Wiha - Imperial Nut Drivers
Technical Docs (1)
Product Overview
- Chrome-vanadium steel, through hardened, nickel-plated
- Classic T-handle design
- Recess in shank to accomodate for long screws
- Ideal for high torque transfer with minimal effort
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 1/3/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$20.14 (S$21.55) | ( ) |
Pricing is unavailable. Please contact customer services.